
1k Ohm 1% tolerance wirewound chip resistor in a 6927 case code. Features 3W maximum power dissipation and a DC rated voltage of 54.8V. Operates across a wide temperature range from -65°C to 275°C. Tin, matte contact plating and lead-free construction ensure reliable performance. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC69271K000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 6927 |
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 725 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| DC Rated Voltage | 54.8V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC69271K000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
