
Surface mount wirewound resistor with 1 ohm resistance and 1% tolerance. Features 3W power dissipation, 50 ppm temperature coefficient, and a 6927 case code. Operates from -65°C to 275°C with a voltage rating of 1.7V. Tin matte contact plating and RoHS compliant.
Vishay WSC69271R000FEA technical specifications.
| Case Code (Imperial) | 6927 |
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 725 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 6927 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 1.73V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC69271R000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
