The WSC69271R000JEA is a wirewound fixed resistor with a resistance of 1 ohm and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 6927 case, which is a surface mount package, and is available in quantities of 725 per reel. The resistor is lead free and RoHS compliant.
Vishay WSC69271R000JEA technical specifications.
| Case Code (Imperial) | 6927 |
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 725 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC69271R000JEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.