This 1.91 ohm chip resistor is available in a 6927 package with tin, matte contact plating. It operates over a temperature range of -65°C to 275°C and is compliant with RoHS regulations. The resistor is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC69271R910JEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.91R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC69271R910JEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.