The WSC69272R320JEK is a 2.32 ohm, 5% chip resistor from Vishay, packaged in a 6927 case. It is designed to operate over a temperature range of -65°C to 275°C. The resistor features a tin, matte contact plating and is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC69272R320JEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.32R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC69272R320JEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.