
The WSE080523R20FETG is a 0805 case code chip resistor from Vishay with a resistance of 23.2 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is available in a package quantity of 5000 and is packaged in tape and reel. The WSE080523R20FETG is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.64mm |
| Length | 2.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | No |
| Series | WSE |
| Tolerance | 1% |
| Width | 1.27mm |
| RoHS | Not CompliantNo |