The WSF2012232R0DKEB is a 232 ohm chip resistor from Vishay, packaged in a 2012 case. It has a tolerance of 0.5% and is RoHS compliant. The resistor is suitable for use in temperatures ranging from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF2012232R0DKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF2012232R0DKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.