The WSF2012232R0DKEK is a 232 ohm chip resistor from Vishay, packaged in a 2012 case and featuring a 0.5% tolerance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This resistor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF2012232R0DKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF2012232R0DKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.