The WSF2012232R0FEEK is a 232 ohm, 1% tolerance chip resistor available in a 2012 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This resistor is RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |