The WSF2012232R0FHEA is a 2012 chip resistor from Vishay with a resistance of 232 ohms and a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel and features tin, matte contact plating. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF2012232R0FHEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF2012232R0FHEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.