The WSF201223R20DHEB is a 23.2 ohm, 0.5% tolerance chip resistor available in a 2012 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This resistor is RoHS compliant and is packaged in tape and reel form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF201223R20DHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF201223R20DHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.