The WSF201223R20FHEB is a 2012 chip resistor from Vishay with a resistance of 23.2 ohms and a tolerance of 1%. It operates over a temperature range of -65°C to 175°C and is packaged in tape and reel. This resistor is RoHS compliant and features tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF201223R20FHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF201223R20FHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.