The WSF201223R20FKEA is a 23.2 ohm, 1% tolerance, 2012 case size chip resistor from Vishay. It operates over a temperature range of -65°C to 175°C and is packaged on tape and reel. The resistor features tin, matte contact plating and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF201223R20FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF201223R20FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.