Res Metal Film 2515 22.6 Ohm 5% 1W 100ppm/C Molded SMD SMD Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF251522R60JKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22.6R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF251522R60JKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.