The WSF2515232R0DHEK is a fixed chip resistor from Vishay with a resistance of 232 ohms and a tolerance of 0.5%. It is available in a 2515 package and is RoHS compliant. The resistor operates over a temperature range of -65°C to 175°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF2515232R0DHEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF2515232R0DHEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.