The WSF251523R20DKEA is a 23.2 ohm, 0.5% tolerance chip resistor from Vishay, packaged in a 2515 case. It operates over a temperature range of -65°C to 175°C and is available on tape and reel. The resistor features tin, matte contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF251523R20DKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF251523R20DKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.