The WSF251523R20DKEK is a 23.2 ohm, 0.5% tolerance chip resistor available in a 2515 package. It operates over a temperature range of -65°C to 175°C. The resistor features tin, matte contact plating and is packaged in bulk. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF251523R20DKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF251523R20DKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.