The WSF251523R20FEEB is a 23.2 ohm, 1% tolerance chip resistor with a maximum operating temperature of 175°C and a package style of 2515. It is packaged in tape and reel form and is compliant with RoHS regulations. The resistor features a tin, matte contact plating and is not radiation hardened. It has a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF251523R20FEEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF251523R20FEEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.