The WSF25152K940JKEA is a 2.94kR chip resistor from Vishay, packaged in a 2515 case, suitable for operating temperatures between -65°C and 175°C. It features a tolerance of 5% and is RoHS compliant. The resistor is available on tape and reel for easy handling and mounting.
Vishay WSF25152K940JKEA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.94kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF25152K940JKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.