The WSF25152K940JKEB is a 2.94k ohm, 5% tolerance chip resistor available in a 2515 package. It operates over a temperature range of -65°C to 175°C. The resistor features tin, matte contact plating and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF25152K940JKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.94kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF25152K940JKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.