The WSF25154K750JKEK is a 4.75k ohm, 5% tolerance chip resistor available in a 2515 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and features tin, matte contact plating. It is available in bulk packaging and is not radiation hardened.
Vishay WSF25154K750JKEK technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF25154K750JKEK to view detailed technical specifications.
No datasheet is available for this part.