The WSF2515931R0DKEB is a 2515 SMT metal film resistor from Vishay with a resistance of 931 ohms and a tolerance of 0.5%. It operates over a temperature range of -65°C to 175°C and is packaged on a tape and reel. The resistor features a tin, matte contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |