The WSF4527200R0JKTA is a fixed resistor from Vishay with a resistance of 200 ohms and a tolerance of 5%. It is available in a 4527 package and is suitable for operating temperatures between -65°C and 150°C. The resistor is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |