The WSF4527232R0FHEB is a 232 ohm, 1% tolerance chip resistor available in the 4527 package. It features a tin, matte contact plating and is suitable for operation between -65°C and 150°C. This RoHS compliant resistor is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF4527232R0FHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF4527232R0FHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.