The WSF452723R20DHEB is a 23.2 ohm, 0.5% tolerance chip resistor available in a 4527 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSF452723R20DHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF452723R20DHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.