The WSH2818 series is a range of moisture-resistant, automotive-grade chip resistors from Vishay. They are available in a 2818 package with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. These resistors have a maximum power dissipation of 5W and are RoHS compliant. They are suitable for use in a variety of applications, including automotive electronics.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2818 |
| Case Code (Metric) | 7146 |
| Package/Case | 2818 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.042inch |
| Length | 0.28inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSH2818 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.6mm |
| RoHS | Compliant |