
Surface mount fixed resistor featuring a metal strip construction. 0.1 ohm resistance with 1% tolerance. Rated for 7W power dissipation. Operating temperature range from -65°C to 170°C. 2818 package size with dimensions of 7.1mm length, 4.6mm width, and 1.5mm height. Temperature coefficient of 75ppm/°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 7.1 |
| Tolerance | 1 |
| Package Width | 4.6 |
| Package Height | 1.5 |
| Resistance | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |