
The WSK25123L300FEA is a fixed resistor from Vishay, packaged in a 2512 case, measuring 0.635mm in height, 6.3mm in length, and 3.2mm in width. It is available in quantities of 2000 and is packaged on a tape and reel. The resistor is RoHS compliant and features SMD/SMT termination. Its weight is 0.001429oz.
Vishay WSK25123L300FEA technical specifications.
| Package/Case | 2512 |
| Height | 0.635mm |
| Length | 6.3mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WSK |
| Termination | SMD/SMT |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.