The WSK25123L300FTA is a 3.3mR 1% tolerance SMD chip resistor from Vishay, available in a 2512 package. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel quantities of 2000 and features a tin, lead contact plating. It measures 0.635mm in height, 3.2mm in width, and 6.3mm in length.
Sign in to ask questions about the Vishay WSK25123L300FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSK25123L300FTA technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.3mR |
| RoHS Compliant | No |
| Series | WSK |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSK25123L300FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.