
SMD chip resistor featuring Metal Strip technology for high power applications. 0.02 ohm resistance with 1% tolerance. 2512 [6432 Metric] case size, 1W power rating, and 140mV voltage rating. Operating temperature range from -65°C to 170°C. Tin contact plating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSK2512R0200FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.18mm |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSK |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 140mV |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSK2512R0200FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay WSK2512R0200FEA
Application note detailing a power management solution for Quectel AG55xQ 5G NR modules using the NXP FS56 automotive-grade PMIC.