RESISTOR, CURRENT SENSE, METAL STRIP, 0.2 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL0603R0100FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Metal |
| Height | 330um |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Width | 762um |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0603R0100FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.