
Surface mount metal strip current sense resistor with 0.015 ohm resistance and 1% tolerance. Features a 0.1W power rating, 75 ppm temperature coefficient, and operates from -65°C to 170°C. Housed in a 0603 (1608 metric) chip package with tin, matte contact plating and moisture resistance. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Vishay WSL0603R0150FEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL0603R0150FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
