0603 SMD Metal Strip Chip Resistor, 40mΩ resistance, 1% tolerance, 200mW power rating. Features a compact 1608 metric / 0603 imperial case size with 2 terminations. Operating temperature range from -65°C to 170°C. AEC-Q200 qualified and sulfur resistant, suitable for automotive applications.
Vishay WSL0603R0400FEA18 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0603R0400FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
