
Surface mount metal strip current sense resistor, 0.05 ohm resistance with 1% tolerance. Features 100mW power dissipation, 75 ppm temperature coefficient, and operates from -65°C to 170°C. Housed in a 0603 (1608 metric) chip package with tin, matte contact plating. Moisture resistant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Vishay WSL0603R0500FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL0603R0500FEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0603R0500FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
