
0805 SMD/SMT chip resistor featuring a metal strip construction for precise 10mR resistance with a 1% tolerance. This component offers a maximum power dissipation of 250mW and operates across a wide temperature range from -65°C to 170°C. The rectangular, 0805 (2012 metric) case code has tin, matte contact plating and is moisture resistant. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL0805R0100FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL0805R0100FEA18 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.27mm |
| Features | Moisture Resistant |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.08inch |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R0100FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.