
The WSL0805R0330FEK18 is a 33 milliohm 1% tolerance chip resistor from Vishay. It has a package code of 0805 and is available in a bulk packaging quantity of 100 pieces. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant, and features a tin, matte contact plating. The resistor measures 2mm in length, 1.25mm in width, and 0.33mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL0805R0330FEK18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | WSL...18 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R0330FEK18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
