
Surface mount chip resistor featuring a 0805 (2012 metric) case code and metal strip construction. Offers 100mΩ resistance with a 1% tolerance and a maximum power dissipation of 250mW. Operates across a wide temperature range from -65°C to 170°C, with moisture resistance and lead-free, RoHS-compliant termination.
Sign in to ask questions about the Vishay WSL0805R1000FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL0805R1000FEA18 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.27mm |
| Features | Moisture Resistant |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.08inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000169oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R1000FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.