
Smd Current Sense Resistors, Aec-Q200 Wsl1020 Series, 0.003 Ohm, 2 W, - 1% Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL10203L000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1020 |
| Case Code (Metric) | 2550 |
| Package/Case | SMD/SMT |
| Height | 0.635mm |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL10203L000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
