Vishay WSL10206L000FEA technical specifications.
| Case Code (Imperial) | 1020 |
| Case Code (Metric) | 2550 |
| Package/Case | Metal |
| Height | 0.635mm |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL10206L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.