
Surface mount metal strip fixed resistor, 0 Ohm resistance with 1% tolerance. Features a 1206 case code (3216 metric) and tin matte contact plating. Operates across a wide temperature range from -65°C to 170°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
These are design resources that include the Vishay WSL120600000ZEA9
User guide for EVAL-LTM4707-AZ, featuring the LTM4707 16V, 16A Silent Switcher 3 μModule regulator with low EMI, high efficiency, and adjustable operating modes.
