The WSL12062L500FEA18 is a 1206 package chip resistor from Vishay with a resistance of 2.5mR and a tolerance of 1%. It is lead free and RoHS compliant, with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is available in tape and reel packaging and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL12062L500FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL12062L500FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.