
The WSL-HP 1206 SMD/SMT resistor is a moisture-resistant, automotive-grade component with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It features a lead-free, tin-plated termination and is available in a tape and reel packaging with 4000 pieces per package. The resistor has a maximum power dissipation of 500mW and is compliant with AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL12067L000FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL12067L000FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.