The WSL12068L300FEA is a 1206 package chip resistor from Vishay with a resistance of 8.3mR and a tolerance of 1%. It is designed for lead-free applications and has a maximum operating temperature of 170°C. The resistor is packaged in tape and reel and is RoHS compliant. It is available in a 1206 case size with dimensions of 3.2mm in length, 1.6mm in width, and 635um in height.
Sign in to ask questions about the Vishay WSL12068L300FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL12068L300FEA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.3mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL12068L300FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.