
Surface mount metal strip current sense resistor, 0.5W power rating, 1% resistance tolerance, and 75 ppm temperature coefficient. Features a low resistance value of 0.009 ohm, 1206 case size (3216 metric), and tin matte contact plating. Designed for automotive applications with AEC-Q200 qualification, operating from -65°C to 170°C. Moisture resistant and lead-free construction.
Vishay WSL12069L000FEA18 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 9mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL12069L000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
