The WSL1206R0250FTA is a 1206 SMT resistor from Vishay with a resistance of 25mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel and features a lead-free plating of tin and lead. It measures 3.2mm in length, 1.6mm in width, and 0.635mm in height.
Sign in to ask questions about the Vishay WSL1206R0250FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL1206R0250FTA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL1206R0250FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.