
The WSL1206R0300FTA is a fixed resistor from Vishay with a resistance of 30mR and a tolerance of 1%. It is available in a 1206 package and is suitable for surface mount technology. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is not lead free and is not RoHS compliant.
Vishay WSL1206R0300FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
