The WSL1206R0330FTA is a fixed resistor from Vishay, offering a resistance of 33 milliohms with a tolerance of 1%. It is available in a 1206 SMD package, suitable for surface mount applications. The resistor operates within a temperature range of -65°C to 170°C, making it suitable for various electronic designs. The WSL1206R0330FTA is not RoHS compliant, and it is packaged in tape and reel quantities of 4000 units.
Vishay WSL1206R0330FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| RoHS Compliant | No |
| Series | WSL |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL1206R0330FTA to view detailed technical specifications.
No datasheet is available for this part.