The WSL1206R0430DEK is a 1206 chip resistor from Vishay with a resistance of 43 milliohms and a tolerance of 0.5%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is lead free and RoHS compliant, with a tin, matte contact plating. It measures 3.2mm in length, 1.6mm in width, and 635um in height.
Vishay WSL1206R0430DEK technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R0430DEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.