
The WSL1506E00W5XEA is a 500mΩ metal strip surface mount fixed resistor from Vishay with a 0.5% tolerance. It has a maximum operating temperature of 150°C and a maximum voltage rating of 63V. The resistor is a chip type with a rectangular package shape and a surface mount package type. It is suitable for use in a variety of applications where a high degree of accuracy is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL1506E00W5XEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1506 |
| Package Type | SMD |
| Package/Case | 1506 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.57 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.012 |
| Number of Terminals | 2 |
| Resistance Value | 500mOhm |
| Tolerance | 0.5% |
| Technology | Metal Strip |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 63V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSL1506E00W5XEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.