
Surface mount metal strip current sense resistor, 0.5W power rating, 1% resistance tolerance, and 75 ppm temperature coefficient. Features a 0.01 ohm resistance value, 70mV voltage rating, and operates across a -65°C to 170°C temperature range. Constructed with tin, matte contact plating and a 2010 case size, this component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur.
Sign in to ask questions about the Vishay WSL2010R0100FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2010R0100FEA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 2.54mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| Series | WSL |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 70mV |
| Voltage Rating (AC) | 70mV |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R0100FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
